| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09100005400 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -30 °C |
| Overall Width: | 17.8 mm |
| Overall Height: | 20.1 mm |
| Overall Length: | 25.3 mm |
| IP Rating: | IP65 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Nylon |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09100005400 |
09100005400
Specifications
Detailed Description
Introducing the Han 1A-CP-Lever/Latch-Male Insert-V0, a versatile and reliable connector cover essential for various applications. Featuring a sleek Jet Black color, this component is designed for optimal performance in temperatures ranging from -30°C to 90°C. With a compact overall width of 17.8mm, height of 20.1mm, and length of 25.3mm, it offers a perfect fit for your connectivity needs. Boasting an IP65 rating, it provides excellent protection against dust and water ingress. Crafted from high-quality Nylon with a UL 94V-0 flammability rating and RoHS compliance, you can trust in its durability and safety. Perfect for use in demanding environments, this connector cover is a must-have in your toolkit.

