| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09100005401 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -30 °C |
| Overall Width: | 17.8 mm |
| Overall Height: | 24.7 mm |
| Overall Length: | 25.3 mm |
| IP Rating: | IP65 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Nylon |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09100005401 |
09100005401
Specifications
Detailed Description
Introducing the 09100005401, a sleek and durable Han 1A-CP-Lever/Latch-Male Insert-V1 in Jet Black. Designed for optimal performance in a wide range of environments, this connector cover boasts a maximum operating temperature of 90°C and a minimum of -30°C, ensuring reliability in both hot and cold conditions. With an IP65 rating, it provides excellent protection against dust and water ingress. Crafted with high-quality materials, including Acrylonitrile Butadiene Rubber seals and UL 94V-0 rated Nylon base, this product guarantees longevity and safety. RoHS compliant and meticulously engineered, it is the perfect solution for your connector hardware and accessory needs. Trust in the 09100005401 for seamless connectivity in any application.

