| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09100005402 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -30 °C |
| Overall Width: | 17.8 mm |
| Overall Height: | 21.85 mm |
| Overall Length: | 25.3 mm |
| IP Rating: | IP65 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Nylon |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09100005402 |
09100005402
Specifications
Detailed Description
Introducing the 09100005402, a cutting-edge Han 1A-CP-Lever/Latch-Male Insert-V2 in sleek Jet Black. With a high maximum operating temperature of 90°C and a low minimum of -30°C, this connector cover is designed for durability in a wide range of environments. Its compact dimensions of 17.8mm width, 21.85mm height, and 25.3mm length make it ideal for space-constrained applications. Featuring an IP65 rating, the 09100005402 provides reliable protection against dust and water ingress. Crafted with a seal material of Acrylonitrile Butadiene Rubber and a base material of Nylon, it offers both flexibility and strength. With a flammability rating of UL 94V-0 and ROHS compliance, this product ensures safety and environmental responsibility. Perfect for use in connector hardware and accessories, the 09100005402 is a must-have for any industrial or electronic setup.

