| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09100005500 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -30 °C |
| Overall Width: | 16.3 mm |
| Overall Height: | 22.4 mm |
| Overall Length: | 25.3 mm |
| IP Rating: | IP65 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Nylon |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09100005500 |
09100005500
Specifications
Detailed Description
Introducing the 09100005500, a versatile and durable connector cover designed for optimal performance in various environments. With its sleek Jet Black color and compact dimensions of 16.3mm width, 22.4mm height, and 25.3mm length, this cover seamlessly integrates into any setup. Its robust construction, featuring Nylon base material and Acrylonitrile Butadiene Rubber seal, ensures reliable protection with an IP65 rating against dust and water ingress. Operating smoothly in temperatures ranging from -30°C to 90°C, it's suitable for a wide range of applications. Additionally, its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for use in connector hardware and accessories, this female insert with a lever/latch mechanism (Han 1A-CP) is a must-have for professionals in the field. Elevate your connectivity solutions with the 09100005500.

