| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09100005501 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -30 °C |
| Overall Width: | 16.3 mm |
| Overall Height: | 22.4 mm |
| Overall Length: | 25.3 mm |
| IP Rating: | IP65 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Nylon |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09100005501 |
09100005501
Specifications
Detailed Description
Introducing the Han 1A-CP-Lever/Latch-Female Insert-V1, a sleek and durable connector cover designed for maximum performance in demanding environments. Crafted from high-quality Nylon with a Jet Black finish, this IP65-rated accessory ensures reliable protection against dust and water ingress. With a wide operating temperature range of -30°C to 90°C, it is suitable for use in a variety of settings. The compact design, measuring 16.3mm in width, 22.4mm in height, and 25.3mm in length, allows for easy installation in tight spaces. RoHS compliant and boasting a flammability rating of UL 94V-0, this product guarantees safety and environmental responsibility. Perfect for applications in Connector Hardware & Accessories, the Han 1A-CP-Lever/Latch-Female Insert-V1 is a must-have for professionals seeking quality and performance in their connectivity solutions.

