| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09100005502 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 90 °C |
| Minimum Operating Temperature: | -30 °C |
| Overall Width: | 16.3 mm |
| Overall Height: | 22.4 mm |
| Overall Length: | 25.3 mm |
| IP Rating: | IP65 |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Nylon |
| Flammability Rating: | UL 94V-0 |
| SKU: | HRT09100005502 |
09100005502
Specifications
Detailed Description
Introducing the 09100005502, a cutting-edge Han 1A-CP-Lever/Latch-Female Insert-V2 in sleek Jet Black. Designed for optimal performance in extreme conditions, this connector cover boasts a high maximum operating temperature of 90 °C and a low minimum operating temperature of -30 °C. With an IP65 rating, it provides reliable protection against dust and water ingress. Its durable construction, featuring a base material of Nylon and a seal made of Acrylonitrile Butadiene Rubber, ensures longevity and performance. This product is also UL 94V-0 rated for flammability and RoHS compliant for environmental responsibility. Perfect for a wide range of applications, the 09100005502 is a must-have in any connector hardware and accessories toolkit.

