| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006104 |
| Series: | TC 250 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 250 A |
| Stripping Length: | 20 mm |
| SKU: | HRT09110006104 |
09110006104
| Heilind Number: | HRT09110006104 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Han TC250 PE male contact 35mm², part of the TC 250 series, offers reliable termination technology for high-current applications. Featuring a crimp termination method, this contact ensures secure and efficient connections. Constructed from copper alloy with silver plating, it guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, it is suitable for diverse environments. The machined contact design and 35 mm² wire size accommodate heavy-duty requirements, while the 250 A current rating allows for robust power transmission. With a stripping length of 20 mm and a mating cycle durability of 500 cycles, this contact is a durable and long-lasting solution for demanding industrial applications.

