| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006112 |
| Series: | TC 100 |
| Gender: | Male |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 10 - 25 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 13 mm |
| SKU: | HRT09110006112 |
09110006112
| Heilind Number: | HRT09110006112 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006112 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's HC contact, male ( 09110006112) from the TC 100 series offers reliable termination with its screw contact method. Constructed from durable copper alloy with silver plating, it ensures secure connections with a low contact resistance of 0.3 mOhm. Designed for high performance, this contact can withstand temperatures ranging from -40 °C to 125 °C and is rated for 100 A current. With a mating cycle of 500, it guarantees long-lasting use. Suitable for wire sizes of 10-25 mm², it features machined contact design for precision. RoHS compliant and with a stripping length of 13 mm, it is ideal for various connector applications, making it a dependable choice for your connectivity needs.

