| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006113 |
| Series: | TC 100 |
| Gender: | Male |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 - 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 13 mm |
| SKU: | HRT09110006113 |
09110006113
| Heilind Number: | HRT09110006113 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006113 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING HC contact, male, series TC 100, designed for high-performance terminations in a variety of applications. With a robust screw termination method and durable copper alloy construction with silver plating, these contacts ensure reliable conductivity even in harsh environments. Operating smoothly in temperatures ranging from -40°C to 125°C, they offer versatility and longevity. Featuring a machined contact design and a wire size compatibility of 16-35 mm², they guarantee secure connections for currents up to 100 A. With RoHS compliance and a stripping length of 13 mm, these contacts prioritize both environmental responsibility and ease of installation. Perfect for use in connectors, crimp wire housings, and various other applications, the HARTING HC contact is a dependable solution for your connectivity needs.

