| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006123 |
| Gender: | Male |
| Series: | TC 200 |
| Wire Size: | 70 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 22.5 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006123 |
09110006123
| Heilind Number: | HRT09110006123 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006123 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING Crimp Contact, Male, part of the TC 200 series. This high-performance termination technology is designed for secure and reliable connections in a variety of applications. With a wire size of 70 mm² and a current rating of 200 A, it is ideal for power transmission. The contact is made of durable copper alloy with silver plating, ensuring excellent conductivity and corrosion resistance. Its machined design and 22.5 mm stripping length make installation quick and easy. Operating smoothly in temperatures ranging from -40°C to 125°C, and with a low contact resistance of 0.3 mOhm, it guarantees optimal performance even in demanding environments. Trust the HARTING Crimp Contact for efficient and long-lasting connectivity solutions.

