09110006124

Heilind Number:HRT09110006124
Manufacturer:HARTING
Manufacturer Number:09110006124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TC 200, Screw contact; Operating current: ≤200A; Male; Copper alloy; Silver plated; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006124
Series:TC 200
Gender:Male
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:70 mm²
Contact Design:Machined
Current Rating:200 A
SKU:HRT09110006124

Detailed Description

Introducing the TC 200 Screw Contact, designed for high-performance connectivity in demanding environments. With a maximum operating current of ≤200A, this male contact is crafted from durable copper alloy and plated with silver. Its machined design ensures reliable conductivity, with a low contact resistance of 0.3 mOhm. Suitable for wire sizes up to 70 mm², it offers secure termination via screw method. Operating seamlessly in temperatures ranging from -40°C to 125°C, and rated for 500 mating cycles, the TC 200 is a dependable choice for critical applications in aerospace, defense, and industrial settings. Elevate your connectivity with this rugged and efficient contact solution.