| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006130 |
| Series: | TC 70 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | .5 mΩ |
| Mating Cycles: | 500 cycle |
| Wire Size: | 6 mm² |
| Contact Design: | Machined |
| Current Rating: | 70 A |
| Stripping Length: | 15 mm |
| SKU: | HRT09110006130 |
09110006130
Specifications
Detailed Description
Introducing the TC 70 Crimp Contact, designed for high-current applications with a maximum operating current of 70A. This male contact features a durable copper alloy construction with silver plating for enhanced conductivity and corrosion resistance. With a conductor cross-section of 6mm², it ensures efficient power transmission. Engineered for reliability, this contact has a low contact resistance of .5 mΩ and is rated for 500 mating cycles. It is RoHS compliant and suitable for use in a wide range of environments, with a wide operating temperature range from -40°C to 125°C. Perfect for demanding industrial or commercial applications, the TC 70 Crimp Contact guarantees secure and efficient connections every time.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN23-012CN - Diameter Change. The outer diameter of the Han® TC70 contacts 2.5 – 16 mm² will be reduced from 11.5 mm to 11.0 mm on the termination side only. The outer diameter 11.5 mm on the mating side and all other dimensions remain the same. The modification has no impact on the product specification, handling and applications. | Download | |||
| 09/02/2022 | PCN22001CN-US - product change. Implementation of a radius to the end of the inlet funnel of the crimp hole. This change optimizes handling in the crimping process. | Download | |||

