| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006139 |
| Gender: | Male |
| Series: | TC 350 |
| Wire Size: | 25 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 26 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006139 |
09110006139
| Heilind Number: | HRT09110006139 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006139 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING Han TC350 male contact 25mm², part of the TC 350 series, offers reliable termination technology for high-current applications. Featuring a crimp termination method, this contact is designed for easy and secure installation. Made of copper alloy with silver plating, it ensures excellent conductivity and corrosion resistance. With a wide operating temperature range of -40°C to 125°C, it is suitable for use in various environments. The machined contact design guarantees precise and durable performance, with a low contact resistance of 0.3 mOhm. Rated for 350 A current, this contact is ideal for power transmission in demanding industrial settings. Its 500 mating cycle durability and 26 mm stripping length further enhance its usability, making it a reliable choice for critical connectivity solutions.

