| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006140 |
| Series: | TC 350 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 26 mm |
| SKU: | HRT09110006140 |
09110006140
| Heilind Number: | HRT09110006140 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006140 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 350 Crimp Contact, specifically designed for high-performance connectivity in demanding industrial environments. This male contact features a robust construction with a contact design machined from durable Copper Alloy, plated with Silver for enhanced conductivity and corrosion resistance. With a wire size of 35 mm², it ensures secure and efficient terminations, rated for a maximum current of 350 A. Operating flawlessly in temperatures ranging from -40 °C to 125 °C, it guarantees reliable performance even in extreme conditions. With RoHS compliance and a minimum of 500 mating cycles, it's a sustainable and long-lasting solution for your connectivity needs. Trust in the HARTING TC 350 Crimp Contact for uncompromising quality and performance.

