| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006141 |
| Gender: | Male |
| Series: | TC 350 |
| Wire Size: | 50 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 28 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006141 |
09110006141
| Heilind Number: | HRT09110006141 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006141 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 350 Crimp Contact, a high-performance solution for terminating male connectors with precision and reliability. Engineered for optimal conductivity, this contact features a copper alloy construction with silver plating, ensuring low contact resistance of 0.3 mOhm. With a current rating of 350 A and wire size compatibility up to 50 mm², it is ideal for heavy-duty applications. The machined contact design guarantees a secure and durable connection, with a mating cycle of 500 ensuring long-lasting performance. RoHS compliant and capable of operating in temperatures ranging from -40 °C to 125 °C, this contact meets stringent industry standards for quality and environmental responsibility. Suitable for a wide range of industries, including automotive, industrial, and telecommunications, the TC 350 is a versatile and dependable choice for all your termination needs.

