| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006142 |
| Series: | TC 350 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 70 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 28 mm |
| SKU: | HRT09110006142 |
09110006142
| Heilind Number: | HRT09110006142 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006142 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 350 Crimp Contact, male, designed for efficient and reliable termination in high-power applications. With a wire size of 70 mm², this contact ensures secure connections with minimal contact resistance of 0.3 mOhm. The copper alloy construction with silver plating guarantees optimal conductivity and durability, meeting RoHS compliance standards. Operating temperature ranges from -40 °C to 125 °C, accommodating various environmental conditions. Featuring a machined contact design and a mating cycle of 500, this contact is suitable for demanding industrial settings. The HARTING TC 350 Crimp Contact, male, offers a dependable solution for power transmission in critical systems.

