| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006143 |
| Gender: | Male |
| Series: | TC 350 |
| Wire Size: | 95 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 30 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006143 |
09110006143
| Heilind Number: | HRT09110006143 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006143 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 350 Crimp Contact, specifically designed for high-performance applications. This male contact features a robust construction, with a contact material of Copper Alloy and silver plating for optimal conductivity. With a wire size of 95 mm² and a current rating of 350 A, it ensures reliable power transmission. The machined contact design guarantees precision and durability, with a low contact resistance of 0.3 mOhm. Operating in a wide temperature range from -40 °C to 125 °C, this contact is suitable for diverse environments. It is RoHS compliant, meeting international standards for environmental responsibility. With a mating cycle of 500 cycles, it offers long-term connectivity. The HARTING TC 350 is the ideal choice for industrial and commercial applications that demand high-quality, high-current connections.

