| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006144 |
| Series: | TC 350 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 120 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 24 mm |
| SKU: | HRT09110006144 |
09110006144
| Heilind Number: | HRT09110006144 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006144 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 350 Crimp Contact, designed for high-performance terminations in a variety of applications. This male contact features a robust copper alloy construction with silver plating, ensuring optimal conductivity and durability. With a wire size of 120 mm² and a current rating of 350 A, it is capable of handling high-power connections with ease. The crimp termination method allows for secure and reliable attachment, while the machined contact design guarantees precision and consistency. Operating temperature ranging from -40 °C to 125 °C, making it suitable for both standard and harsh environments. With a mating cycle of 500, this contact offers long-lasting performance. Perfect for use in industrial, aerospace, and automotive sectors, the HARTING TC 350 Crimp Contact sets the standard for quality and reliability in terminations technology.

