| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006156 |
| Series: | TC 350 |
| Gender: | Male |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.2 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 - 70 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 19 - 20 mm |
| SKU: | HRT09110006156 |
09110006156
| Heilind Number: | HRT09110006156 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006156 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Han HC-AX-PE-Kontaktstift is a male termination contact designed for TC 350 series connectors, offering reliable connectivity in industrial applications. With a screw termination method and a contact design machined from copper alloy with silver plating, it ensures low contact resistance of 0.2 mOhm. This high-performance contact can handle currents up to 350 A, making it ideal for power transmission. Its wide wire size compatibility of 35-70 mm² and stripping length of 19-20 mm allow for easy installation. With a maximum operating temperature of 125 °C and a rugged construction, it is suitable for use in harsh environments. Trust HARTING for premium quality connectors and components.

