09110006158

Heilind Number:HRT09110006158
Manufacturer:HARTING
Manufacturer Number:09110006158
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN TC350 PE MALE CONTACT M10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006158
Series:TC 350
Gender:Male
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.2 mOhm
Mating Cycles:500 cycle
Wire Size:120 mm²
Contact Design:Machined
Current Rating:350 A
SKU:HRT09110006158

Detailed Description

Introducing the HAN TC350 PE MALE CONTACT M10, a reliable and high-performance connector component designed for demanding applications. This male contact, part of the TC 350 series, features a robust screw termination method for secure connections. Crafted from durable copper alloy with silver plating, it ensures excellent conductivity and corrosion resistance. With a wide operating temperature range of -40°C to 125°C, this contact is suitable for use in harsh environments. Boasting a low contact resistance of 0.2 mOhm and a current rating of 350 A, it guarantees efficient power transmission. RoHS compliant and designed for 500 mating cycles, it offers long-lasting performance. Suitable for wire sizes up to 120 mm², this machined contact is ideal for high-power applications in industries such as aerospace, automotive, and industrial machinery. Trust in the HAN TC350 PE MALE CONTACT M10 for your connectivity needs.