| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006161 |
| Series: | TC 650 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 70 mm² |
| Contact Design: | Machined |
| Current Rating: | 650 A |
| Stripping Length: | 42 mm |
| SKU: | HRT09110006161 |
09110006161
| Heilind Number: | HRT09110006161 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006161 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 650 Crimp Contact, a high-performance termination technology for male connectors. Designed for use with 70 mm² wire, this contact features a durable Copper Alloy construction with Silver plating for optimal conductivity. With a current rating of 650 A and a low contact resistance of 0.3 mOhm, it ensures reliable power transmission in demanding applications. The machined contact design guarantees precision and longevity, with a maximum operating temperature of 125 °C and RoHS compliance for environmental responsibility. Perfect for industrial settings, this Crimp Contact is suitable for 500 mating cycles, offering durability and performance you can trust. Upgrade your connectivity with the HARTING TC 650 Crimp Contact, part number 09110006161.

