| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006162 |
| Series: | TC 650 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 95 mm² |
| Contact Design: | Machined |
| Current Rating: | 650 A |
| Stripping Length: | 42 mm |
| SKU: | HRT09110006162 |
09110006162
| Heilind Number: | HRT09110006162 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006162 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 650 Crimp Contact, a high-performance solution for your termination needs. This male contact, crafted from durable copper alloy with silver plating, is designed for optimal conductivity and longevity. With a wire size capacity of 95 mm² and a current rating of 650 A, it ensures efficient power transmission in demanding applications. The precision-machined design guarantees a secure and reliable connection, while the Crimp termination method allows for easy installation. Operating smoothly in temperatures ranging from -40 °C to 125 °C, this contact is suitable for a wide range of environments. With a low contact resistance of 0.3 mOhm and a minimum of 500 mating cycles, it offers consistent performance over time. Trust HARTING for premium quality terminations that meet your high standards.

