| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006163 |
| Gender: | Male |
| Series: | TC 650 |
| Wire Size: | 120 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 650 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 42 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006163 |
09110006163
| Heilind Number: | HRT09110006163 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006163 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's TC 650 Crimp Contact for male connectors is designed for high-performance termination in industrial applications. With a wire size of 120mm², this contact ensures secure and efficient connectivity, capable of handling currents up to 650A. Crafted from copper alloy with silver plating, it offers excellent conductivity and durability even in harsh environments, with an operating temperature range from -40°C to 125°C. The machined contact design guarantees reliable signal transmission, with a low contact resistance of 0.3 mOhm. RoHS compliant and rated for 500 mating cycles, it meets stringent quality standards for enhanced performance and longevity. Perfect for use with HARTING's range of termination technologies, this crimp contact guarantees seamless integration and optimal functionality in any industrial setting.

