| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006164 |
| Series: | TC 650 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 150 mm² |
| Contact Design: | Machined |
| Current Rating: | 650 A |
| Stripping Length: | 42 mm |
| SKU: | HRT09110006164 |
09110006164
| Heilind Number: | HRT09110006164 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006164 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 650 Crimp Contact, designed for reliable and efficient termination in high-power applications. This male contact, boasting a large 150 mm² wire size capacity, ensures secure connectivity for demanding environments. Constructed from durable Copper Alloy with a Silver plating, it guarantees optimal conductivity and corrosion resistance. With a wide operating temperature range from -40°C to 125°C, this contact is suitable for use in diverse industrial settings. Its machined design and low contact resistance of 0.3 mOhm deliver superior performance, while RoHS compliance underscores our commitment to sustainability. Each contact is rated for 650 A current and undergoes rigorous testing for up to 500 mating cycles, ensuring long-lasting durability. Perfect for use in conjunction with HARTING's termination technologies, this crimp contact is a crucial component for high-reliability connectivity solutions. Elevate your connections with the HARTING TC 650 Crimp Contact.

