| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006165 |
| Gender: | Male |
| Series: | TC 650 |
| Wire Size: | 185 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 650 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 42 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006165 |
09110006165
| Heilind Number: | HRT09110006165 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006165 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Experience seamless connectivity with our HARTING Crimp Contact, male, 185 MM2, designed for optimal performance in demanding environments. Part of the TC 650 series, this contact boasts a robust construction with a contact material of Copper Alloy and silver plating, ensuring efficient signal transmission. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it offers reliable operation in a wide range of conditions. The machined contact design and a low contact resistance of 0.3 mOhm guarantee high-quality connections with a current rating of 650 A. Suitable for wire sizes up to 185 mm² and featuring a stripping length of 42 mm, this crimp contact is the perfect choice for your connectivity needs. With a mating cycle of 500 cycles, it offers long-term durability, making it an essential component in various applications. Trust in HARTING for superior quality and performance in your connectivity solutions.

