| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006168 |
| Series: | TC 650 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 240 mm² |
| Contact Design: | Machined |
| Current Rating: | 650 A |
| Stripping Length: | 46 mm |
| SKU: | HRT09110006168 |
09110006168
| Heilind Number: | HRT09110006168 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006168 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 650 Crimp Contact, designed for high-performance terminations in industrial applications. This male contact, with a wire size of 240 mm², offers a secure and reliable connection for power transmission. Made of Copper Alloy with Silver plating, it ensures excellent conductivity and corrosion resistance. With a maximum operating temperature of 125 °C and a current rating of 650 A, it is suitable for demanding environments. The machined contact design and crimp termination method guarantee precision and durability. RoHS compliant and rated for 500 mating cycles, this contact meets stringent quality standards. Perfect for use in HARTING connectors, it is the ideal choice for high-power applications where performance and reliability are paramount.

