| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006172 |
| Series: | TC 350 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 26 mm |
| SKU: | HRT09110006172 |
09110006172
| Heilind Number: | HRT09110006172 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006172 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING Han TC350 PE male contact 35mm², part of the TC 350 series, offers reliable termination for high-power applications. Featuring a crimp termination method and made of copper alloy with silver plating, it ensures low contact resistance and high conductivity. With a maximum operating temperature of 125°C and a wide range of -40°C, it is suitable for use in various environments. Designed for machined contact, it guarantees a secure and durable connection. With a current rating of 350 A and wire size of 35 mm², it is ideal for heavy-duty industrial use. Its 500 mating cycles ensure long-term performance, making it a dependable choice for demanding applications.

