09110006184

Heilind Number:HRT09110006184
Manufacturer:HARTING
Manufacturer Number:09110006184
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TC 250, Crimp contact; Operating current: ≤250A; Male; Copper alloy; Silver plated; Conductor cross-section: 10mm²

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006184
Gender:Male
Series:TC 250
Wire Size:10 mm²
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:250 A
Contact Plating:Silver
Contact Material:Copper Alloy
Stripping Length:22 mm
Contact Resistance:0.3 mOhm
Termination Method:Crimp
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09110006184

Detailed Description

Introducing the TC 250 Crimp Contact, designed for high-performance applications with a maximum operating current of 250A. This male contact boasts superior conductivity thanks to its copper alloy construction with silver plating. Engineered for optimal performance, it accommodates a conductor cross-section of 10mm², ensuring secure and efficient connections. With a contact resistance of 0.3 mOhm, it guarantees low power loss. Its machined contact design and crimp termination method offer reliable and durable connectivity. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is perfect for a wide range of environments. Meeting stringent quality standards, this contact is ideal for use in various industries, delivering exceptional performance and longevity. Elevate your connectivity solutions with the TC 250 Crimp Contact.