09110006185

Heilind Number:HRT09110006185
Manufacturer:HARTING
Manufacturer Number:09110006185
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TC 250, Crimp contact; Operating current: ≤250A; Male; Copper alloy; Silver plated; Conductor cross-section: 16mm²

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006185
Series:TC 250
Gender:Male
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:16 mm²
Contact Design:Machined
Current Rating:250 A
Stripping Length:22 mm
SKU:HRT09110006185

Detailed Description

Introducing the TC 250 Crimp Contact, designed for high-performance applications requiring reliable electrical connections. With a maximum operating current of ≤250A, this male contact is constructed from durable copper alloy and features a silver-plated finish for enhanced conductivity. The 16mm² conductor cross-section ensures efficient power transmission, while the machined contact design guarantees optimal performance. Operating seamlessly in temperatures ranging from -40°C to 125°C, this contact offers dependable functionality in various environments. With a low contact resistance of 0.3 mOhm and a mating cycle rating of 500 cycles, it ensures long-lasting and efficient connectivity. Suitable for use in connectors and wire housings, the TC 250 is a top choice for demanding applications that require high reliability.