| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006212 |
| Gender: | Female |
| Series: | TC 100 |
| Wire Size: | 10 - 25 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 13 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006212 |
09110006212
| Heilind Number: | HRT09110006212 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006212 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING HC contact, featuring a female termination method ideal for high-performance applications. Part of the TC 100 series, this contact boasts a durable construction with copper alloy material and silver plating, ensuring reliable conductivity. With a wide operating temperature range from -40°C to 125°C, it is suitable for various environments. The machined contact design guarantees precision and a low contact resistance of 0.3 mOhm. Supporting wire sizes from 10 to 25 mm², it can handle currents up to 100 A, making it perfect for power transmission. With 500 mating cycles and RoHS compliance, this contact offers longevity and environmental responsibility. Don't compromise on quality - choose the HARTING HC contact for your connectivity needs.

