| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006213 |
| Series: | TC 100 |
| Gender: | Female |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 16 - 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 100 A |
| Stripping Length: | 13 mm |
| SKU: | HRT09110006213 |
09110006213
| Heilind Number: | HRT09110006213 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006213 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING TC 100 Female HC contact is a versatile termination solution for high-power applications. Featuring a durable Copper Alloy construction with Silver plating, it offers excellent conductivity and corrosion resistance. With a screw termination method, it ensures secure and reliable connections. The machined contact design, along with a wire size range of 16 - 35 mm², accommodates a variety of cable types. Rated for 100A current and operating temperatures ranging from -40°C to 125°C, it is suitable for harsh environments. RoHS compliant and with a mating cycle durability of 500 cycles, this contact guarantees long-lasting performance. Perfect for use in connectors, wire housings, and other applications requiring efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100123106 | 1A 12pin female crimp insert for locking lever | ![]() |
| HARTING 09140012768 | Han® 200 A module, female, 1 contacts, 200 A, 1000 V | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09620005004 | EMC clamp, Size: Pg 13.5, Material: Metal | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |


