09110006217

Heilind Number:HRT09110006217
Manufacturer:HARTING
Manufacturer Number:09110006217
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® Q, Female contact M12; Female; Copper alloy; Silver plated; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006217
Series:Han® Q
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Contact Design:Machined
Current Rating:100 A
SKU:HRT09110006217

Detailed Description

Enhance the connectivity of your M12 applications with the Han® Q Female Contact. Crafted from durable copper alloy and silver plated for optimal conductivity, this contact ensures reliable performance in demanding environments. With a current rating of 100 A and a contact resistance of just 0.3 mOhm, it facilitates efficient power transmission. Designed for longevity, it can withstand up to 500 mating cycles. Operating smoothly in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of industrial settings. Trust in the Han® Q Female Contact for secure and high-quality connections in your systems.