| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006220 |
| Gender: | Female |
| Series: | TC 200 |
| Wire Size: | 25 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 200 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 19 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006220 |
09110006220
| Heilind Number: | HRT09110006220 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006220 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's TC 200 series offers high-performance terminations with the Crimp contact, female, 25 MM2. Designed for durability and efficiency, this contact features a Copper Alloy construction with Silver plating, ensuring reliable conductivity in a wide range of operating temperatures from -40 °C to 125 °C. With a low contact resistance of 0.3 mOhm and a current rating of 200 A, it is ideal for high-power applications. The machined contact design guarantees precision and consistency, while the RoHS compliance underscores our commitment to environmental responsibility. With a stripping length of 19 mm and compatibility with 25 mm² wire, this contact facilitates easy and secure connections, making it a valuable component in various industries.

