09110006223

Heilind Number:HRT09110006223
Manufacturer:HARTING
Manufacturer Number:09110006223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006223
Series:TC 200
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:70 mm²
Contact Design:Machined
Current Rating:200 A
Stripping Length:22.5 mm
SKU:HRT09110006223

Detailed Description

Introducing the HARTING TC 200 series Crimp Contact, a high-performance female termination solution designed for optimal connectivity in demanding industrial environments. With a wire size capacity of 70 mm² and a current rating of 200 A, this contact ensures efficient power transmission. Its copper alloy construction with silver plating guarantees durability and low contact resistance of 0.3 mOhm. Engineered for reliability, it offers a mating cycle of 500, making it ideal for high-volume applications. The machined contact design and 22.5 mm stripping length facilitate easy installation. Operating efficiently in temperatures ranging from -40 °C to 125 °C, this RoHS-compliant contact is suitable for a wide range of industrial settings, ensuring secure and stable connections. Upgrade your connectivity solutions with the HARTING TC 200 series Crimp Contact.