09110006224

Heilind Number:HRT09110006224
Manufacturer:HARTING
Manufacturer Number:09110006224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TC 200, Screw contact; Operating current: ≤200A; Female; Copper alloy; Silver plated; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006224
Series:TC 200
Gender:Female
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:70 mm²
Contact Design:Machined
Current Rating:200 A
SKU:HRT09110006224

Detailed Description

Introducing the TC 200 Screw Contact, designed for reliable power transmission in demanding environments. With a maximum operating current of ≤200A, this female connector is perfect for high-power applications. Made from copper alloy with a silver plating, it ensures excellent conductivity and corrosion resistance. The machined contact design guarantees a secure connection, while the screw termination method allows for easy installation. With a wide operating temperature range of -40°C to 125°C, it's suitable for use in various conditions. Rated for 500 mating cycles, it offers long-lasting performance. This contact is part of the TC 200 series, meeting stringent quality standards for connectors. Ideal for use in aerospace, defense, and industrial applications, it's a reliable solution for your connectivity needs.