| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006227 |
| Series: | TC 250 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 250 A |
| Stripping Length: | 22 mm |
| SKU: | HRT09110006227 |
09110006227
| Heilind Number: | HRT09110006227 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006227 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING TC 250 Crimp Contact, Female, 35 MM2, 09110006227, offers reliable termination technology for high-current applications. Designed for ease of use, this female contact features a crimp termination method and is suitable for wire sizes up to 35 mm². Constructed from durable copper alloy with silver plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 250 A and a low contact resistance of 0.3 mOhm, it guarantees efficient power transmission. The machined contact design and 22 mm stripping length further enhance its performance. Operating smoothly in a wide temperature range from -40 °C to 125 °C, this contact is suitable for various industrial environments. With a mating cycle of 500, it offers long-term durability, making it a dependable choice for connectors and wire housings in demanding applications.

