| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006228 |
| Series: | TC 250 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 50 mm² |
| Contact Design: | Machined |
| Current Rating: | 250 A |
| Stripping Length: | 22 mm |
| SKU: | HRT09110006228 |
09110006228
| Heilind Number: | HRT09110006228 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006228 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 250 Crimp Contact, designed for reliable and efficient termination of female connectors. With a wire size of 50 mm², this contact is perfect for high-power applications, boasting a current rating of 250 A. The copper alloy construction with silver plating ensures excellent conductivity, while the machined contact design guarantees precision and durability. Operating smoothly in temperatures ranging from -40 °C to 125 °C, this contact is suitable for a wide range of environments. With a low contact resistance of 0.3 mOhm and a minimum of 500 mating cycles, it offers long-lasting performance. RoHS compliant and featuring a stripping length of 22 mm, the TC 250 is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110009926 | Frame 4xHC250-F | ![]() |
| HARTING 19400240474 | Hoods, 24 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


