| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006229 |
| Series: | TC 250 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 70 mm² |
| Contact Design: | Machined |
| Current Rating: | 250 A |
| Stripping Length: | 22 mm |
| SKU: | HRT09110006229 |
09110006229
| Heilind Number: | HRT09110006229 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006229 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING TC 250 Crimp Contact is a reliable and efficient solution for terminating wires in industrial settings. This female contact, featuring a 70 mm² wire size, is designed for high current applications, with a maximum operating temperature of 125 °C and a current rating of 250 A. Constructed with copper alloy and silver plating, it offers low contact resistance (0.3 mOhm) and durability for up to 500 mating cycles. The machined contact design ensures precise and secure connections. With RoHS compliance and a stripping length of 22 mm, it meets industry standards for environmental responsibility and ease of installation. Perfect for use in connectors, wire housings, and other connectivity applications, the HARTING TC 250 Crimp Contact guarantees optimal performance and longevity in demanding environments.

