| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006239 |
| Series: | TC 350 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 25 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 26 mm |
| SKU: | HRT09110006239 |
09110006239
| Heilind Number: | HRT09110006239 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006239 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Han TC350 female contact 25mm² is a high-performance termination solution for demanding applications. Designed for use with the TC 350 series, this contact features a crimp termination method for secure and reliable connections. Constructed from copper alloy with silver plating, it ensures excellent conductivity and corrosion resistance. With a maximum operating temperature of 125°C and a minimum of -40°C, it is suitable for a wide range of environments. The contact's machined design and 25mm² wire size allow for efficient power transmission, with a current rating of 350A. Tested for 500 mating cycles, it guarantees long-lasting performance. The 26mm stripping length facilitates easy installation. Perfect for high-power industrial and automotive applications, this contact meets the highest standards of quality and reliability.

