| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006240 |
| Series: | TC 350 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 26 mm |
| SKU: | HRT09110006240 |
09110006240
| Heilind Number: | HRT09110006240 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006240 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 350 series crimp contact, designed for reliable and efficient termination in high-power applications. This female contact, featuring a wire size of 35 mm², is ideal for use with heavy-duty cables. Crafted from copper alloy with silver plating, it ensures optimal conductivity and corrosion resistance. The machined contact design guarantees precision and durability, while the crimp termination method simplifies installation. With a current rating of 350 A and a low contact resistance of 0.3 mOhm, this contact offers superior performance. RoHS compliant and capable of withstanding temperatures ranging from -40 °C to 125 °C, it is suitable for a wide range of industrial environments. Trust in the HARTING TC 350 for secure and long-lasting connections in your power systems.

