| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006241 |
| Series: | TC 350 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 50 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 28 mm |
| SKU: | HRT09110006241 |
09110006241
| Heilind Number: | HRT09110006241 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006241 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's Crimp Contact for female connectors in the TC 350 series offers efficient and reliable termination for high-power applications. With a wire size of 50 mm², this contact is capable of handling currents up to 350 A, making it ideal for demanding industrial environments. The copper alloy construction with silver plating ensures excellent conductivity and resistance to corrosion. Designed for easy installation, the crimp termination method allows for secure and durable connections. With a wide operating temperature range from -40°C to 125°C, this contact is suitable for use in diverse conditions. Meeting RoHS compliance standards, it is also environmentally friendly. Trust in HARTING's expertise in terminations technology for your connectivity needs.

