| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006243 |
| Series: | TC 350 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 95 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 30 mm |
| SKU: | HRT09110006243 |
09110006243
| Heilind Number: | HRT09110006243 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006243 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 350 Crimp Contact, designed for reliable and efficient termination in high-power applications. This female contact, with a wire size of 95 mm², features a copper alloy construction with silver plating for optimal conductivity and durability. The machined contact design ensures precision and consistency in performance, while the crimp termination method offers a secure and easy installation process. With a current rating of 350 A and a low contact resistance of 0.3 mOhm, it guarantees efficient power transmission even in demanding environments. RoHS compliant and rated for 500 mating cycles, this contact is a dependable solution for industrial and commercial connectivity needs.

