| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006244 |
| Series: | TC 350 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 120 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 24 mm |
| SKU: | HRT09110006244 |
09110006244
| Heilind Number: | HRT09110006244 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006244 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
HARTING's TC 350 Crimp Contact ( 09110006244) offers reliable termination technology for high-power applications. Designed for female connectors, this contact features a durable Copper Alloy construction with Silver plating, ensuring optimal conductivity and longevity. With a wire size of 120 mm² and a current rating of 350 A, it is suitable for heavy-duty use. The machined contact design guarantees precise and secure connections, while the RoHS compliance underscores its environmental responsibility. Operating efficiently in temperatures ranging from -40°C to 125°C, it is ideal for various industries, including automotive, industrial machinery, and power generation. With a stripping length of 24 mm and a mating cycle of 500, this Crimp Contact offers easy installation and long-lasting performance, making it a valuable component in your connectivity solutions.

