09110006250

Heilind Number:HRT09110006250
Manufacturer:HARTING
Manufacturer Number:09110006250
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN TC200 FEMALE CONTACT 16MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006250
Series:TC 200
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:16 mm²
Contact Design:Machined
Current Rating:200 A
Stripping Length:19 mm
SKU:HRT09110006250

Detailed Description

Introducing the HAN TC200 Female Contact 16MM ( 09110006250) - a crucial component in the TC 200 series designed for reliable power transmission. Crafted with precision, this contact features a copper alloy construction with silver plating, ensuring optimal conductivity and longevity. Suitable for high-current applications, it offers a current rating of 200 A with a low contact resistance of 0.3 mOhm. Operating effortlessly in a wide temperature range from -40°C to 125°C, it guarantees performance in diverse environments. The crimp termination method and machined contact design provide secure connections, while the 16 mm² wire size and 19 mm stripping length streamline installation. With a mating cycle of 500, this contact is built to last, making it an essential choice for connectors, wire housings, and hi-rel applications. Upgrade your power transmission systems with the HAN TC200 Female Contact 16MM.