| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006256 |
| Series: | TC 350 |
| Gender: | Female |
| Termination Method: | Screw |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.2 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 35 - 70 mm² |
| Contact Design: | Machined |
| Current Rating: | 350 A |
| Stripping Length: | 19 - 20 mm |
| SKU: | HRT09110006256 |
09110006256
| Heilind Number: | HRT09110006256 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006256 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The Han HC-AX-PE-Kontaktbuchse is a high-performance female contact socket designed for robust screw termination in the TC 350 series. Constructed with durable copper alloy and silver plating, it ensures reliable conductivity with a low contact resistance of 0.2 mOhm. With a current rating of 350 A and a wide wire size compatibility of 35-70 mm², it is suitable for heavy-duty industrial applications. Featuring a machined contact design and a stripping length of 19-20 mm, it guarantees precise and secure connections. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it offers reliable performance in extreme environments. Ideal for connectors, crimp wire contacts, and housings, this termination technology is essential for ensuring efficient power transmission.

