09110006258

Heilind Number:HRT09110006258
Manufacturer:HARTING
Manufacturer Number:09110006258
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN TC350 PE FEMALE CONTACT M1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006258
Series:TC 350
Gender:Female
Termination Method:Screw
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.2 mOhm
Mating Cycles:500 cycle
Wire Size:120 mm²
Contact Design:Machined
Current Rating:350 A
SKU:HRT09110006258

Detailed Description

Introducing the HAN TC350 PE FEMALE CONTACT M1, a crucial component in the TC 350 series for high-performance connectivity. Designed for female gender applications, this contact features a durable copper alloy construction with silver plating, ensuring reliable signal transmission. With a screw termination method, installation is secure and hassle-free. Operating seamlessly in a wide temperature range from -40°C to 125°C, it offers versatility for various environments. Boasting a low contact resistance of 0.2 mOhm and a current rating of 350 A, it guarantees efficient power delivery. With a machined contact design and RoHS compliance, it meets stringent quality standards for connectors. Suitable for 500 mating cycles, it offers long-term durability. Wire size compatibility up to 120 mm² makes it ideal for diverse applications in industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with the HAN TC350 PE FEMALE CONTACT M1, a dependable choice for high-reliability connections.