| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006265 |
| Gender: | Female |
| Series: | TC 650 |
| Wire Size: | 185 mm² |
| Mating Cycles: | 500 cycle |
| Contact Design: | Machined |
| Current Rating: | 650 A |
| Contact Plating: | Silver |
| Contact Material: | Copper Alloy |
| Stripping Length: | 42 mm |
| Contact Resistance: | 0.3 mOhm |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09110006265 |
09110006265
| Heilind Number: | HRT09110006265 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006265 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
The HARTING TC 650 Crimp Contact for females offers reliable termination technology for high-power applications. With a wire size of 185mm², this contact is designed for heavy-duty use, featuring a maximum operating temperature of 125°C and copper alloy construction with silver plating for optimal conductivity. Meeting stringent performance standards, it boasts a low contact resistance of 0.3 mOhm and can withstand up to 500 mating cycles. The machined contact design ensures precise and durable connections, while the 42mm stripping length simplifies installation. Ideal for demanding environments, this contact is essential for efficient power transmission in industrial settings.

