| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09110006268 |
| Series: | TC 650 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 0.3 mOhm |
| Mating Cycles: | 500 cycle |
| Wire Size: | 240 mm² |
| Contact Design: | Machined |
| Current Rating: | 650 A |
| Stripping Length: | 46 mm |
| SKU: | HRT09110006268 |
09110006268
| Heilind Number: | HRT09110006268 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09110006268 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING TC 650 series female crimp contact, featuring a robust construction and advanced terminations technology. This high-performance contact is designed for 240 MM2 wire sizes, making it ideal for heavy-duty applications. With a current rating of 650 A and low contact resistance of 0.3 mOhm, it ensures reliable power transmission. The contact is made of copper alloy with silver plating, offering excellent conductivity and durability. RoHS compliant and capable of withstanding temperatures ranging from -40 °C to 125 °C, it is suitable for a wide range of environments. The machined contact design and 500 mating cycles guarantee long-term performance. Easy to install with crimp termination method, it is a must-have component for demanding industrial and commercial setups.

