09110006272

Heilind Number:HRT09110006272
Manufacturer:HARTING
Manufacturer Number:09110006272
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han TC350 PE female contact 35mm²

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006272
Series:TC 350
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:35 mm²
Contact Design:Machined
Current Rating:350 A
Stripping Length:26 mm
SKU:HRT09110006272

Detailed Description

HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique