09110006284

Heilind Number:HRT09110006284
Manufacturer:HARTING
Manufacturer Number:09110006284
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TC 250, Crimp contact; Operating current: ≤250A; Female; Copper alloy; Silver plated; Conductor cross-section: 10mm²

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09110006284
Series:TC 250
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:0.3 mOhm
Mating Cycles:500 cycle
Wire Size:10 mm²
Contact Design:Machined
Current Rating:250 A
Stripping Length:22 mm
SKU:HRT09110006284

Detailed Description

Introducing the TC 250 Crimp Contact, a high-performance female connector designed for heavy-duty applications. With a maximum operating current of 250A and a conductor cross-section of 10mm², this contact ensures reliable power transmission in demanding environments. Made from copper alloy with silver plating, it offers excellent conductivity and corrosion resistance. The machined contact design guarantees a secure and stable connection, while the crimp termination method allows for easy installation. With a wide operating temperature range from -40°C to 125°C, it is suitable for use in various industrial settings. Tested for 500 mating cycles, this contact is built to last. Ideal for use in connectors, wire housings, and other high-current applications, the TC 250 is a dependable solution for your connectivity needs.